DeWALT Drawer Unit, Polypropylene, 320 mm x 313mm x 554 mm, Black
- RS Stock No.:
- 352-032
- Mfr. Part No.:
- DWST08330-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$272.24
(exc. GST)
$299.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.24 |
*price indicative
- RS Stock No.:
- 352-032
- Mfr. Part No.:
- DWST08330-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drawer Unit | |
| Case Material | Polypropylene | |
| Height | 320mm | |
| Width | 313mm | |
| Depth | 554mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Weight | 7.6kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drawer Unit | ||
Case Material Polypropylene | ||
Height 320mm | ||
Width 313mm | ||
Depth 554mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Weight 7.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT TOUGHSYSTEM 2.0 3 Drawer Cabinet is ideal for transporting screws, bits, sockets, bolts, plugs, gaskets, and other small items. It features automatic hooks that are intuitive and easy to use, saving time when connecting modules to each other. The cabinet also includes ball bearing drawers, ensuring smooth opening and closing while providing a high level of durability.
Durable with a polypropylene body
2 side handles and 1 top handle for easy transport
Seal around IP free drawer locations
Related links
- DeWALT Drawer 2 Metal Yellow, Black
- DeWALT Drawer 2 Metal Black, Yellow
- Treston Drawer Storage Unit 24 550 mm x 310mm x 180 mm, Black
- Treston Drawer Storage Unit 290 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 550 mm x 310mm x 180 mm, Grey
- RS PRO Tilt Drawer Unit 9 68 mm x 600mm x 78 mm
- DeWALT 2 Drawer Polypropylene Tool Box 305 mm 330 mm 535mm
- Facom Fabric Hard Bottom Bag 335 mm x 554 mm
