Recently searched

    RS PRO Switching Power Supply, 24V dc, 13A, 300W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $258.60

    (exc. GST)

    $284.46

    (inc. GST)

    Add to Basket
    Select or type quantity
    1402 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 19$258.60
    20 - 99$254.77
    100 +$247.71

    **price indicative

    RS Stock No.:
    161-8229
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Output Voltage

    24V dc

    Output Current

    13A

    Power Rating

    300W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 90 → 264 V ac

    Mounting Type

    PCB Mount

    Package Type

    Enclosed

    Length

    199mm

    Width

    99mm

    Depth

    50mm

    Efficiency

    87%

    Minimum Temperature

    -20°C

    Maximum Temperature

    +65°C

    Related links