RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 59 Ncm, 58rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 834-7607
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $92.75
View bulk pricing optionsSubtotal (1 unit)*
$104.81
(exc. GST)
$115.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $104.81 | - |
| 5 + | $86.26 | $92.75 |
*price indicative
- RS Stock No.:
- 834-7607
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 7W | |
| Output Speed | 58rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 59Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 100:1 | |
| Material | Metal | |
| Current Rating | 900mA | |
| Length | 79.5mm | |
| Shaft Length | 16.3mm | |
| Depth | 30mm | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 7W | ||
Output Speed 58rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 59Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 100:1 | ||
Material Metal | ||
Current Rating 900mA | ||
Length 79.5mm | ||
Shaft Length 16.3mm | ||
Depth 30mm | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
32mm Epicyclic Geared Motors - 940D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
32mm Epicyclic geared motors
Sleeve output bearings
Metal housing material
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 2.6rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 60rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 23rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 29rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 116rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 98rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4.8rpm, 6 mm Shaft Diameter
