RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 59 Ncm, 29rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 420-586
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$69.21
(exc. GST)
$76.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.21 | - |
| 5 + | $56.96 | 17% |
*price indicative
- RS Stock No.:
- 420-586
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 19.8W | |
| Output Speed | 29rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 59Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 500:1 | |
| Current Rating | 2.81A | |
| Material | Metal | |
| Length | 78mm | |
| Shaft Length | 15mm | |
| Standards/Approvals | RoHS | |
| Depth | 35mm | |
| Width | 37mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 19.8W | ||
Output Speed 29rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 59Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 500:1 | ||
Current Rating 2.81A | ||
Material Metal | ||
Length 78mm | ||
Shaft Length 15mm | ||
Standards/Approvals RoHS | ||
Depth 35mm | ||
Width 37mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft;RE280, RE280/1 and RE280/5 motors available;Maximum 2° no load backlash
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 4.8rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 18rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 98rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 15V dc 59 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 15V dc 59 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 15V dc 59 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 15V dc 59 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 2.6rpm, 6 mm Shaft Diameter
