RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12V dc, 59 Ncm, 49rpm, 6 mm Shaft Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.31

(exc. GST)

$75.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$68.31
5 +$56.22

*price indicative

RS Stock No.:
834-7600
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Power Rating

12.8W

Output Speed

49rpm

Shaft Diameter

6mm

Mount Type

Screw

Maximum Output Torque

59Ncm

Gearhead Type

Spur

Gear Ratio

100:1

Current Rating

1.6A

Material

Metal

Length

82.5mm

Shaft Length

15mm

Width

37mm

Standards/Approvals

RoHS

Depth

37mm

Core Construction

Iron Core

Series

RS PRO

COO (Country of Origin):
TW

35mm Spur Geared Motors - 919D Series


Designed for use within industrial applications where robust construction is key.

Premium materials boasting high quality construction for use within heavy duty environments

Noise attenuated 35mm spur geared motor

Sleeve output bearings

Metal housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy