RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12V dc, 223 g.cm, 5258rpm, 3.175 mm Shaft Diameter
- RS Stock No.:
- 834-7679
- Distrelec Article No.:
- 304-19-864
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$24.14
(exc. GST)
$26.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.14 | - |
| 5 + | $19.86 | 17% |
*price indicative
- RS Stock No.:
- 834-7679
- Distrelec Article No.:
- 304-19-864
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 12.8W | |
| Output Speed | 5258rpm | |
| Shaft Diameter | 3.175mm | |
| Maximum Output Torque | 223g.cm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Material | Steel | |
| Current Rating | 1.42A | |
| Shaft Length | 5.5mm | |
| Length | 57.1mm | |
| Width | 37mm | |
| Standards/Approvals | RoHS | |
| Depth | 37mm | |
| Series | RS PRO | |
| Core Construction | Metal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 12.8W | ||
Output Speed 5258rpm | ||
Shaft Diameter 3.175mm | ||
Maximum Output Torque 223g.cm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Material Steel | ||
Current Rating 1.42A | ||
Shaft Length 5.5mm | ||
Length 57.1mm | ||
Width 37mm | ||
Standards/Approvals RoHS | ||
Depth 37mm | ||
Series RS PRO | ||
Core Construction Metal | ||
- COO (Country of Origin):
- TW
RS PRO 12Vdc Brushed Gear Motor (3 Pole)
A high quality and robust 3 pole brushed gear motor with a power rating of 12.8 W deigned to deliver an impressive torque and speed. The brushed gear motor features a voltage rating of 6 to 15 V dc meaning its compatible with a variety of power sources and the speed of 5258 rpm ensures a high level of performance.;The hardwearing metal construction means that the geared motor is ideal for heavy duty environments and the 3.18mm diameter shaft is compatible with a wide range of equipment and applications for straight forward and easy installation in a variety of settings.;A low noise, low vibration motor designed for high performance and built to last. Ideal for use in harsh environments where heavy duty construction is a requirement.
Features and Benefits
Brushed Gear motor
Heavy duty construction
4.5 to 15V dc voltage rating
12V dc constant
12.8 W power rating
3.18mm shaft diameter
5258 rpm speed
Dimensions of 37 x 57.1mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 60rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 120rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 14rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 164rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 71rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1460rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 194rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 431rpm, 6 mm Shaft Diameter
