RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12V dc, 98 Ncm, 71rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 834-7622
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$114.63
(exc. GST)
$126.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.63 | - |
| 5 + | $94.35 | 17% |
*price indicative
- RS Stock No.:
- 834-7622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 12.8W | |
| Output Speed | 71rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 98Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Current Rating | 1.6A | |
| Material | Metal | |
| Shaft Length | 16.3mm | |
| Length | 91.5mm | |
| Width | 37mm | |
| Depth | 37mm | |
| Standards/Approvals | RoHS | |
| Series | 942D | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 12.8W | ||
Output Speed 71rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 98Ncm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Current Rating 1.6A | ||
Material Metal | ||
Shaft Length 16.3mm | ||
Length 91.5mm | ||
Width 37mm | ||
Depth 37mm | ||
Standards/Approvals RoHS | ||
Series 942D | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
32mm Epicyclic Geared Motors - 942D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
32mm Epicyclic geared motors
Operating temperature range: -10°C → +60°C
Sleeve output bearings
Metal housing material
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 60rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 120rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 164rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1460rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 116rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 23rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 43rpm, 12 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 10rpm, 12 mm Shaft Diameter
