Recently searched

    RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12 V dc, 1.2 Nm, 14 rpm, 6mm Shaft Diameter

    Bulk discount available

    Subtotal (1 unit)**

    $127.44

    (exc. GST)

    $140.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$127.44
    5 +$104.89

    **price indicative

    RS Stock No.:
    834-7625
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    12.8 W

    Output Speed

    14 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    1.2 Nm

    Gearhead Type

    Planetary

    Dimensions

    37 (Dia.) x 120 mm

    Current Rating

    1.6 A

    Length

    97.5mm

    Width

    37 (Dia.)mm

    Series

    942D

    Core Construction

    Iron Core

    Related links