Portescap Brushless DC Motor, 187 W, 24 V dc, 0.136 Nm, 21930 rpm, 5mm Shaft Diameter
- RS Stock No.:
- 231-3047
- Mfr. Part No.:
- 30ECT 64 10B 7 01
- Brand:
- Portescap
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,870.72
(exc. GST)
$2,057.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,870.72 |
- RS Stock No.:
- 231-3047
- Mfr. Part No.:
- 30ECT 64 10B 7 01
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Portescap 30ECT64 Ultra EC series slotless brushless DC motor are design optimized to sustain extremely demanding repetitive working cycles. These four pole brushless motors provide ultra high continuous and peak torques while maintaining smooth operation and long life. It is able to be adapted for most applications in the power hand tool & industrial markets, enhancing life and reliability.
4 pole slotless
Digital hall sensors
2 standard lengths available
Ultra high torque with increased life
Optimized thermal behaviour in repetitive cycles with high peak load
Embedded temperature probe
Laser welded front flange
Digital hall sensors
2 standard lengths available
Ultra high torque with increased life
Optimized thermal behaviour in repetitive cycles with high peak load
Embedded temperature probe
Laser welded front flange
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 187 W |
Output Speed | 21930 rpm |
Shaft Diameter | 5mm |
Maximum Output Torque | 0.136 Nm |
Related links
- Portescap Brushless DC Motor, 34 W, 24 V dc, 0.0199 Nm, 12400 rpm,...
- Portescap Brushless DC Motor, 86 W, 24 V dc, 0.0669 Nm, 12350 rpm,...
- Portescap Brushless DC Motor, 180 W, 24 V dc, 0.045 Nm, 47000 rpm,...
- Portescap Brushless DC Motor, 120 W, 24 V dc, 0.0267 Nm, 51600...
- Portescap Brushless DC Motor, 104 W, 24 V dc, 0.0984 Nm, 18550...
- Portescap Brushless DC Motor, 54 W, 24 V dc, 0.0411 Nm, 11950 rpm,...
- Portescap Brushless DC Motor, 37 W, 24 V dc, 0.0147 Nm, 12100 rpm,...
- Portescap Brushless DC Motor, 80 W, 24 V dc, 0.0294 Nm, 15700 rpm,...