- RS Stock No.:
- 133-1977
- Mfr. Part No.:
- EEETC1V221UP
- Brand:
- Panasonic
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.678 | $8.39 |
125 - 245 | $1.638 | $8.19 |
250 + | $1.614 | $8.07 |
*price indicative |
- RS Stock No.:
- 133-1977
- Mfr. Part No.:
- EEETC1V221UP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic TCU Series High Temperature Lead Free Reflow
Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.
Approvals
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.2mm |
Depth | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lifetime | 3000h |
Lead Pitch | 3.1mm |
Series | TCU |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Equivalent Series Resistance | 0.2 Ω @ +20 °C, 3 Ω @ -40 °C |
Leakage Current | ≤0.01 CV μA |
Ripple Current | 410mArms |
Polarised | Polar |
Dissipation Factor | 0.16% |
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...