Portescap Brushless DC Motor, 4.6 W, 15V dc, 4.4 mNm, 9300rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 892-9192
- Mfr. Part No.:
- 26BC-6A-110.101
- Brand:
- Portescap
Subtotal (1 unit)*
$597.19
(exc. GST)
$656.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 February 2027
- Plus 50 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.19 |
*price indicative
- RS Stock No.:
- 892-9192
- Mfr. Part No.:
- 26BC-6A-110.101
- Brand:
- Portescap
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
| Brand | Portescap | |
| Product Type | DC Motor | |
| Supply Voltage | 15V dc | |
| Sub Type | Brushless | |
| Power Rating | 4.6W | |
| Output Speed | 9300rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 4.4mNm | |
| Mount Type | Screw | |
| Material | Steel | |
| Current Rating | 400mA | |
| Length | 44.8mm | |
| Shaft Length | 10mm | |
| Standards/Approvals | RoHS | |
| Depth | 26mm | |
| Width | 26mm | |
| Core Construction | Ironless | |
| Series | 26BC-6A | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type DC Motor | ||
Supply Voltage 15V dc | ||
Sub Type Brushless | ||
Power Rating 4.6W | ||
Output Speed 9300rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 4.4mNm | ||
Mount Type Screw | ||
Material Steel | ||
Current Rating 400mA | ||
Length 44.8mm | ||
Shaft Length 10mm | ||
Standards/Approvals RoHS | ||
Depth 26mm | ||
Width 26mm | ||
Core Construction Ironless | ||
Series 26BC-6A | ||
- COO (Country of Origin):
- IN
Portescap Series Brushless DC Motors
Brushless DC motors
High ratio Power/Volume
Negligible cogging
Ball bearing
High reliability and maintenance-free
Different types and voltage versions available
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Related links
- Portescap Brushless DC Motor 24V dc 12350rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 21930rpm, 5 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 12100rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 15700rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 18550rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 51600rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 11950rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 13200rpm, 3 mm Shaft Diameter