Portescap Brushless DC Motor, 37 W, 24 V dc, 0.0147 Nm, 12100 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 231-3022
- Mfr. Part No.:
- 16ECP 52 8B 112 01
- Brand:
- Portescap
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$475.95
(exc. GST)
$523.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $475.95 |
- RS Stock No.:
- 231-3022
- Mfr. Part No.:
- 16ECP 52 8B 112 01
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Portescap Ultra EC 16ECP series 16 mm diameter brushless motor that can be adapted and optimized to meet a wide range of different torque and speed working points, thus making the it an excellent choice for many BLDC motor applications, especially applications requiring high efficiency and long life. The high efficiency of it design helps customers reduce the size of their drive system and extend the operating life of battery powered applications.
Optimized magnetic design allows motor to achieve up to 30W continuous power
Optimized and flexible mechanical design
Proprietary coil design and optimized bearing assembly allows 16ECP motors to reach speeds up to 40,000 rpm
With or without hall sensors
Excellent choice for high speed applications
Optimized and flexible mechanical design
Proprietary coil design and optimized bearing assembly allows 16ECP motors to reach speeds up to 40,000 rpm
With or without hall sensors
Excellent choice for high speed applications
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 37 W |
Output Speed | 12100 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 0.0147 Nm |
Related links
- Portescap Brushless Geared DC Geared Motor, 24.1 W, 24 V dc, 0.3...
- Portescap Brushless Geared DC Geared Motor, 31.5 W, 24 V dc,...
- Portescap Brushless DC Motor, 80 W, 24 V dc, 0.0294 Nm, 15700 rpm,...
- Portescap Brushless DC Motor, 120 W, 24 V dc, 0.0505 Nm, 8050 rpm,...
- Portescap Brushless DC Motor, 56 W, 24 V dc, 0.0143 Nm, 13200 rpm,...
- Portescap Brushless DC Motor, 34 W, 24 V dc, 0.0199 Nm, 12400 rpm,...
- Portescap Brushless Geared DC Geared Motor, 20.6 W, 24 V dc,...
- Portescap Brushless Geared DC Geared Motor, 23.4 W, 24 V dc,...