RS PRO Brushed Geared DC Geared Motor, 0.62 W, 3V dc, 61 mNm, 156rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 420-722
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.65
(exc. GST)
$121.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $110.65 |
| 5 + | $91.07 |
*price indicative
- RS Stock No.:
- 420-722
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 3V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 0.62W | |
| Output Speed | 156rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 61mNm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Gear Ratio | 64:1 | |
| Current Rating | 450mA | |
| Material | Metal | |
| Length | 49.6mm | |
| Shaft Length | 11mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 3V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 0.62W | ||
Output Speed 156rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 61mNm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Gear Ratio 64:1 | ||
Current Rating 450mA | ||
Material Metal | ||
Length 49.6mm | ||
Shaft Length 11mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
12mm Epicyclic - 990D Series
Designed for industrial and model applications
Robust powerful high quality 5 pole motor with sintered bronze bearings
All metal gearbox has high torque transfer from the motor through to the gearbox due to bronze output bearings
Each
$276.99
Each
$68.31
Each
$59.40
Each
$44.19
Related links
- RS PRO Brushed Geared DC Geared Motor 3V dc 3125rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 2300rpm, 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 3700rpm, 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 1600rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 293rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 88rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 587rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 157rpm, 3 mm Shaft Diameter












