RS PRO Brushed Geared DC Geared Motor, 1.71 W, 3V dc, 6 Ncm, 240rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 413-0593
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.37 | - |
| 5 + | $25.82 | 17% |
*price indicative
- RS Stock No.:
- 413-0593
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 3V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 1.71W | |
| Output Speed | 240rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 6Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 30:1 | |
| Material | Metal | |
| Current Rating | 1.06A | |
| Length | 51mm | |
| Shaft Length | 10mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 3V dc | ||
Sub Type Brushed Geared | ||
Power Rating 1.71W | ||
Output Speed 240rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 6Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 30:1 | ||
Material Metal | ||
Current Rating 1.06A | ||
Length 51mm | ||
Shaft Length 10mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
RS PRO 3Vdc Brushed Gear Motor (30:1 ratio)
A high quality and robust 3 pole brushed gear motor with a power rating of 1.71 W designed for model and light duty applications. The brushed gear motor features a voltage rating of 1.5 to 3 V dc for compatibility with a range of power sources.
Reliable and tough the DC motor features a heavy duty robust metal housing and Sintered Bronze bearings for a hardwearing and powerful motor mounted on a strong 1mm Steel plate bracket.
The hardwearing metal construction means that the geared motor is ideal for heavy duty environments and the 4mm diameter shaft is compatible with a wide range of equipment and applications for straight forward and easy installation in a variety of settings.
Features and Benefits
30:1 reduction ratio
27mm diameter
Heavy duty construction
1.5 to 3V dc voltage rating
3V dc constant
1.71W power rating
4mm shaft diameter
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Brushed Geared DC Geared Motor 3V dc 587rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 9rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 88rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 3125rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 35rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 157rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 54rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 2300rpm, 2 mm Shaft Diameter
