RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 3024 g.cm, 537rpm, 6 mm Shaft Diameter

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$59.40

(exc. GST)

$65.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$59.40-
5 +$48.9017%

*price indicative

RS Stock No.:
834-7672
Distrelec Article No.:
304-04-984
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Power Rating

19.8W

Output Speed

537rpm

Shaft Diameter

6mm

Mount Type

Screw

Maximum Output Torque

3024g.cm

Gearhead Type

Planetary

Gear Ratio

27:1

Current Rating

2.81A

Material

Metal

Shaft Length

16.3mm

Length

82.9mm

Width

35.8mm

Standards/Approvals

RoHS

Depth

35.8mm

Core Construction

Iron Core

Series

RS PRO

COO (Country of Origin):
TW

32mm Epicyclic Geared Motors - 942D Series


Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments

32mm Epicyclic geared motors

Operating temperature range: -10°C → +60°C

Sleeve output bearings

Metal housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy