Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 300 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$5.65

(exc. GST)

$6.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.65-
10 - 24$5.35$3.00
25 +$4.95$17.50

*price indicative

RS Stock No.:
224-8697
Mfr. Part No.:
2181130303
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoBlade

Product Type

Wire to Board Cable

Series

218113

Connector Type B

PicoBlade

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

300mm

Standards/Approvals

CHINA RoHS, EU RoHS

The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy