RS PRO Brushed Geared DC Geared Motor, 0.58 W, 3V dc, 3 Ncm, 137rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 834-7644
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$28.35
(exc. GST)
$31.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.35 | - |
| 5 + | $23.34 | 17% |
*price indicative
- RS Stock No.:
- 834-7644
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 3V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 0.58W | |
| Output Speed | 137rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 3Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 102:1 | |
| Material | Plastic | |
| Current Rating | 320mA | |
| Shaft Length | 4mm | |
| Length | 24.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Width | 12mm | |
| Core Construction | Metal | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 3V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 0.58W | ||
Output Speed 137rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 3Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 102:1 | ||
Material Plastic | ||
Current Rating 320mA | ||
Shaft Length 4mm | ||
Length 24.3mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Width 12mm | ||
Core Construction Metal | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
12mm Subminature DC Motors - 951D Series
Designed for use within industrial applications where robust construction is key
Premium materials boasting high quality construction for use within heavy duty environments
12mm subminature spur geared motors
Bronze output bearings
Operating temperature: -10°C → +60°C
Each
$27.83
Each
$196.97
Each
$78.52
Each
$36.99
Related links
- RS PRO Brushed Geared DC Geared Motor 3V dc 54rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 1600rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 293rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 88rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 587rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 9rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 35rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 3125rpm, 3 mm Shaft Diameter











