XP Power DTE40 DC/DC Converter, 24V dc/, 36V dc Input 1.67 A, 9V Input, Chassis, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$106.15

(exc. GST)

$116.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 27 November 2026
  • Plus 8 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$106.15-
5 - 9$104.831%
10 - 24$102.403%
25 - 49$99.676%
50 +$96.828%

*price indicative

RS Stock No.:
122-6624
Distrelec Article No.:
302-24-396
Mfr. Part No.:
DTE4024S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.67A

Mount Type

Chassis

Number of Outputs

1

Number of Pins

8

Isolation Voltage

2.5kV dc

Input Ratio

1:6

Maximum Output Power

40W

Package Type

Encapsulated

Length

112mm

Width

63.8mm

Series

DTE40

Standards/Approvals

No

Depth

25.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

90%

XP Power - DTE40 Series of DC-DC Converters


The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

40 W

Fully encapsulated chassis mount and DIN rail options

-40 °C to +85 °C Operating temperature

Wide 4:1 input range

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy