Murata Power Solutions NXE2 DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 10.8V dc Input 2 W, Surface Mount, 85 °C Max
- RS Stock No.:
- 167-0983
- Mfr. Part No.:
- NXE2S1205MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0983
- Mfr. Part No.:
- NXE2S1205MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| MTBF | 58568kH | |
| Number of Pins | 14 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Weight | 1.2g | |
| Length | 12.7mm | |
| Series | NXE2 | |
| Width | 10.41mm | |
| Depth | 4.41mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 1 400mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
MTBF 58568kH | ||
Number of Pins 14 | ||
Isolation Voltage 3kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Weight 1.2g | ||
Length 12.7mm | ||
Series NXE2 | ||
Width 10.41mm | ||
Depth 4.41mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- GB
Murata NXE Series Isolated DC-DC Converter
Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.
The NXE series are designed with an industrial standard footprint, so retro fitting is possible or can be designed into new applications without any hassle.
Features and Benefits
Hi Pot Test 3k V dc isolation.
Industry standard footprint.
Halogen free.
Lower profile compared to conventional converters.
Sustrate embedded transformer.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 2 W 14-Pin
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXE2 DC/DC Converter 12V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NXE2 DC/DC Converter, 5V dc/ 400 mA Output
- Murata Power Solutions NXE1 DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp, 14-Pin
- Murata Power Solutions CRE1 DC/DC Converter 5V dc Input 1 W 14-Pin
- Murata Power Solutions NXE2 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
