MEAN WELL PSD 30 DC/DC Converter, 12V dc/, 24V dc Input 2.5 A, 18V Input, Chassis, 60 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 876-2680
- Distrelec Article No.:
- 303-87-033
- Mfr. Part No.:
- PSD-30B-12
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.77
(exc. GST)
$21.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.77 | - |
| 5 - 9 | $19.45 | 1% |
| 10 - 24 | $18.79 | 4% |
| 25 - 49 | $18.28 | 7% |
| 50 + | $17.89 | 9% |
*price indicative
- RS Stock No.:
- 876-2680
- Distrelec Article No.:
- 303-87-033
- Mfr. Part No.:
- PSD-30B-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 902400h | |
| Ripple and Noise | 120mV Pk-Pk | |
| Output Voltage Adjustment Range | ±1 % | |
| Input Ratio | 1:12 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 30W | |
| Length | 101.6mm | |
| Depth | 33mm | |
| Series | PSD 30 | |
| Width | 33mm | |
| Weight | 150g | |
| Standards/Approvals | CE | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2.5A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 902400h | ||
Ripple and Noise 120mV Pk-Pk | ||
Output Voltage Adjustment Range ±1 % | ||
Input Ratio 1:12 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 30W | ||
Length 101.6mm | ||
Depth 33mm | ||
Series PSD 30 | ||
Width 33mm | ||
Weight 150g | ||
Standards/Approvals CE | ||
Efficiency 80% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Mean Well (PSD-30 Series) Single Output Module DC-DC Converter
The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.
This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.
(Series) Features & Benefits:
• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty
(Series) Input specifications:
• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%
(Series) Output specifications:
• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load
(Series) Compliance & Protection:
•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020
Related links
- MEAN WELL PSD 30 DC/DC Converter 24V dc Input 2.5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 48V dc Input 5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 36V dc Input 1.25 A Chassis Mount, 60 °C Max Temp 60 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 36V dc Input 5 A Chassis Mount, 60 °C Max Temp 60 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 18V dc Input 2.5 A Chassis
- MEAN WELL PSD 15 DC/DC Converter 24V dc Input 1.25 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 24V dc Input 3.75 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 12V dc Input 3 A Chassis, 60 °C Max Temp -10 °C Min Temp
