MEAN WELL PSD 45 DC/DC Converter, 12V dc/, 24V dc Input 3.75 A, 18V Input, Chassis, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 876-4724
- Mfr. Part No.:
- PSD-45B-12
- Brand:
- MEAN WELL
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.55
(exc. GST)
$30.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 12 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.55 | - |
| 5 - 9 | $26.97 | 2% |
| 10 - 24 | $26.13 | 5% |
| 25 - 49 | $25.49 | 7% |
| 50 + | $24.93 | 9% |
*price indicative
- RS Stock No.:
- 876-4724
- Mfr. Part No.:
- PSD-45B-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 3.75A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 329300h | |
| Output Voltage Adjustment Range | 13.2 V | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Input Ratio | 1:12 | |
| Maximum Output Power | 45W | |
| Length | 127mm | |
| Depth | 30mm | |
| Width | 30mm | |
| Standards/Approvals | CB scheme, EN 61000-6-1, EN 61000-4-2, EN 55022Class B, EN 60950-1, EN 55024, TUV, CE | |
| Weight | 190g | |
| Series | PSD 45 | |
| Minimum Operating Temperature | -10°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 3.75A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 329300h | ||
Output Voltage Adjustment Range 13.2 V | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Input Ratio 1:12 | ||
Maximum Output Power 45W | ||
Length 127mm | ||
Depth 30mm | ||
Width 30mm | ||
Standards/Approvals CB scheme, EN 61000-6-1, EN 61000-4-2, EN 55022Class B, EN 60950-1, EN 55024, TUV, CE | ||
Weight 190g | ||
Series PSD 45 | ||
Minimum Operating Temperature -10°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 60°C | ||
Mean Well 45W Single Output DC-DC Converters - PSD-45 Series
Approvals
Standards
Related links
- MEAN WELL PSD 45 DC/DC Converter 24V dc Input 9 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 24V dc Input 1.88 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 48V dc Input 3.75 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 12V dc Input 2.5 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 12V dc Input 6 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 12V dc Input 1.25 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 48V dc Input 1.88 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 48V dc Input 9 A Chassis, 60 °C Max Temp -10 °C Min Temp
