MEAN WELL SD-200 DC/DC Converter, 24V dc/, 12V dc Input 1.1 A, 9.2V Input, Chassis, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$57.51

(exc. GST)

$63.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$57.51-
5 - 9$54.625%
10 - 24$51.929%
25 - 124$49.3214%
125 +$46.8718%

*price indicative

RS Stock No.:
678-3556
Distrelec Article No.:
169-06-028
Mfr. Part No.:
SD-25A-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9.2V

Maximum Input Voltage

12V dc

Output Current 1

1.1A

Output Current 2

1.1A

Mount Type

Chassis

Number of Outputs

1

MTBF

374300h

Output Voltage Adjustment Range

30 V

Ripple and Noise

150mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

1.5kV ac

Maximum Output Power

26.4W

Weight

380g

Depth

36mm

Length

99mm

Width

36mm

Standards/Approvals

EN 61000-4-2, ENV 50204, EN 55022Class B

Series

SD-200

Efficiency

75%

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy