MEAN WELL PSD 45 DC/DC Converter, 5V dc/, 12V dc Input 6 A, 9.2V Input, Chassis, 60 °C Max Temp -10 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.34

(exc. GST)

$24.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.34
5 - 9$22.10
10 - 24$21.62
25 - 49$21.08
50 +$20.54

*price indicative

RS Stock No.:
876-4709
Mfr. Part No.:
PSD-45A-05
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9.2V

Maximum Input Voltage

12V dc

Output Current 1

6A

Output Current 2

6A

Mount Type

Chassis

MTBF

329300h

Number of Outputs

1

Output Voltage Adjustment Range

5.5 V

Ripple and Noise

100mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

1.5kV dc

Maximum Output Power

30W

Width

30mm

Standards/Approvals

CE, TUV, EN 55022Class B, EN 61000-6-1, CB scheme, EN 55024, EN 60950-1, EN 61000-4-2

Weight

190g

Length

127mm

Series

PSD 45

Depth

30mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Efficiency

74%

Mean Well 45W Single Output DC-DC Converters - PSD-45 Series


The MEAN WELL PSD-45 series is a range of high quality, open frame switching power supply. The 45W PCB type DC/DC converters comply with CE certification. The PSD-45 DC-DC converters features 2:1 wide DC input range and 1500Vac input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-45 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

2:1 wide input range

Short circuit, overload, over voltage, reverse polarity protection

Cooling by free air convection

Built-in EMI filter, low ripple noise

100% full load burn-in test

Fixed switching frequency at 96 KHZ

Low cost

High reliability

Approvals

LVD, EMC, CE, EN, TUV

Standards

EN60950-1 CB approved by TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy