MEAN WELL PSD 15 DC/DC Converter, 24V dc/, 24V dc Input 600 mA, 24V dc Input, Chassis, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 876-2661
- Mfr. Part No.:
- PSD-15B-24
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 876-2661
- Mfr. Part No.:
- PSD-15B-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 740400h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 14.4W | |
| Series | PSD 15 | |
| Length | 94mm | |
| Standards/Approvals | CE, -6, EN 55024, -3, EN 61000-6-1, EN 61000-4-2, EN 55022 Class B, -4, -8 | |
| Width | 49mm | |
| Depth | 25mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 600mA | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 740400h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 14.4W | ||
Series PSD 15 | ||
Length 94mm | ||
Standards/Approvals CE, -6, EN 55024, -3, EN 61000-6-1, EN 61000-4-2, EN 55022 Class B, -4, -8 | ||
Width 49mm | ||
Depth 25mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Mean Well 15W Single Output DC-DC Converters - PSD-15 Series
The MEAN WELL PSD-15 series is a range of high quality, open frame switching power supply. The 15W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-15 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.
Approvals
LVD, EMC, CE
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- MEAN WELL PSD 15 DC/DC Converter 24V dc Input 1.25 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 48V dc Input 600 mA Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 12V dc Input 600 mA Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 36V dc Input 3 A Chassis Mount, 60 °C Max Temp 60 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 24V dc Input 1.88 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 24V dc Input 3.75 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 45 DC/DC Converter 24V dc Input 9 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 12V dc Input 3 A Chassis, 60 °C Max Temp -10 °C Min Temp












