MEAN WELL PSD 15 DC/DC Converter, 24V dc/, 12V dc Input 600 mA, 12V dc Input, Chassis, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save $0.25

View bulk pricing options

Subtotal (1 unit)*

$12.72

(exc. GST)

$13.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.72-
5 - 9$12.67$0.25
10 - 24$12.55$1.70
25 - 49$12.32$10.00
50 +$12.04$34.00

*price indicative

RS Stock No.:
876-2655
Mfr. Part No.:
PSD-15A-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Output Current 1

600mA

Mount Type

Chassis

Number of Outputs

1

MTBF

740400h

Output Voltage Adjustment Range

±2 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV ac

Maximum Output Power

14.4W

Series

PSD 15

Standards/Approvals

EN 55022 Class B, EN 61000-4-2, EN 61000-6-1, CE, -6, -3, -8, -4, EN 55024

Depth

25mm

Length

94mm

Width

49mm

Efficiency

72%

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Mean Well 15W Single Output DC-DC Converters - PSD-15 Series


The MEAN WELL PSD-15 series is a range of high quality, open frame switching power supply. The 15W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-15 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

  • 2:1 wide input range

  • Short circuit, overload, over voltage, reverse polarity protection

  • Cooling by free air convection

  • 100% full load burn-in test

  • Fix switching frequency at 67KHz

  • Low cost

  • High reliability

  • Approvals

    LVD, EMC, CE

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy