MEAN WELL PSD 45 DC/DC Converter, 5V dc/, 24V dc Input 9 A, 18V Input, Chassis, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save $1.20

View bulk pricing options

Subtotal (1 unit)*

$22.34

(exc. GST)

$24.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 277 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.34-
5 - 9$22.10$1.20
10 - 24$21.63$7.10
25 - 49$21.11$30.75
50 +$20.58$88.00

*price indicative

RS Stock No.:
876-4715
Mfr. Part No.:
PSD-45B-05
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

9A

Mount Type

Chassis

Number of Outputs

1

MTBF

329300h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

5.5 V

Input Ratio

1:12

Isolation Voltage

1.5kV dc

Maximum Output Power

45W

Width

30mm

Standards/Approvals

EN 55024, CE, EN 61000-4-2, EN 60950-1, EN 55022Class B, EN 61000-6-1, TUV, CB scheme

Weight

190g

Length

127mm

Series

PSD 45

Depth

30mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Efficiency

77%

Mean Well 45W Single Output DC-DC Converters - PSD-45 Series


The MEAN WELL PSD-45 series is a range of high quality, open frame switching power supply. The 45W PCB type DC/DC converters comply with CE certification. The PSD-45 DC-DC converters features 2:1 wide DC input range and 1500Vac input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-45 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

2:1 wide input range

Short circuit, overload, over voltage, reverse polarity protection

Cooling by free air convection

Built-in EMI filter, low ripple noise

100% full load burn-in test

Fixed switching frequency at 96 KHZ

Low cost

High reliability

Approvals

LVD, EMC, CE, EN, TUV

Standards

EN60950-1 CB approved by TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy