Recom RP12-AW DC/DC Converter, 15V/, 36V Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin

Subtotal (1 pack of 7 units)*

$538.72

(exc. GST)

$592.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
7 +$76.96$538.72

*price indicative

RS Stock No.:
843-9478
Mfr. Part No.:
RP12-2415SAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 2

800mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

2750000h

Ripple and Noise

85mV Pk-Pk

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.6kV

Number of Pins

6

Package Type

Surface Mount

Maximum Output Power

12W

Width

20.3mm

Weight

27g

Standards/Approvals

UL, EN, CSA

Length

31.8mm

Series

RP12-AW

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series


High power density

Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, meets EN 55022 Class A/B with external filter

Remote On/Off Control

Under voltage, over voltage (single), over load and short circuit protection

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pin-out

Note

Operating temperature is without de-rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy