Recom RP12-AW DC/DC Converter, 12V, -12 V/ 500 mA, 75V dc Input, 18V Input 12 W, Through Hole, 65 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2729
- Mfr. Part No.:
- RP12-4812DAW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 7 units)*
$567.25
(exc. GST)
$623.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $567.25 | $81.036 |
*price indicative
- RS Stock No.:
- 162-2729
- Mfr. Part No.:
- RP12-4812DAW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | -500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2350000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Series | RP12-AW | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 500mA | ||
Output Current 2 -500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2350000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Series RP12-AW | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
Note
Operating temperature is without de-rating.
Related links
- Recom RP12-AW DC/DC Converter -12 V/ 500 mA 9V Input 12 W 65 °C Max Temp -40 °C Min
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP12-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +65°C Max Temp
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole, 64 °C Max Temp -40 °C Min
- Recom RP12-AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RP12-A DC/DC Converter 36V dc Input Through Hole, 72 °C Max Temp -40 °C Min
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom RP12-A DC/DC Converter 18V dc Input Through Hole
