Recom RP12-AW DC/DC Converter, 12V, -12 V/ 500 mA, 36V dc Input, 9V Input 12 W, Through Hole, 65 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 7 units)*

$537.19

(exc. GST)

$590.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$537.19$76.741
2 - 3$525.37$75.053
4 +$514.10$73.443

*price indicative

RS Stock No.:
162-2728
Mfr. Part No.:
RP12-2412DAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Output Current 2

-500mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2350000h

Number of Outputs

2

Number of Pins

24

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

12W

Standards/Approvals

RoHS

Depth

10.2mm

Series

RP12-AW

Length

31.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series


High power density

Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, meets EN 55022 Class A/B with external filter

Remote On/Off Control

Under voltage, over voltage (single), over load and short circuit protection

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pin-out

Note

Operating temperature is without de-rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy