Recom RP12-AW DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 163-489
- Mfr. Part No.:
- RP12-2412SAW
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $3.98
View bulk pricing optionsSubtotal (1 unit)*
$79.51
(exc. GST)
$87.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $79.51 | - |
| 2 - 3 | $77.52 | $3.98 |
| 4 + | $76.46 | $12.20 |
*price indicative
- RS Stock No.:
- 163-489
- Mfr. Part No.:
- RP12-2412SAW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2350000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 12W | |
| Package Type | DIP | |
| Series | RP12-AW | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2350000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 12W | ||
Package Type DIP | ||
Series RP12-AW | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Pi Filter on Input, 4:1 Input Voltage Range - RP12-AW Series - RP12-2412SAW
This DC-DC converter from RECOM makes light work of power and conversion tasks. It accepts a broad 4:1 range of inputs (any voltage from 9 to 36V DC) and transforms them to deliver a steady, regulated 12V DC output. This is handy for charging your battery-supplied components such as laptops. The unit offers tight line and load regulation so you can keep a close watch over input and output values. Thanks to its impressive efficiency of 86%, it wastes little energy. Plus, as it won't produce excess heat, simple Air convection keeps it cool.
Features & Benefits
• MTBF of at least 2 million hours mean it's tested for longevity
• Comprehensive EMC profile makes it an electrically secure choice with minimal noise
• Pi filter on input helps you achieve ripple-free DC voltages
• 5ms on-off switching time, assuring you it's fast-acting
Applications
• Photovoltaics
• Renewable energy provision
• Mobile devices
• Transportation
What electrical protections does this converter offer?
This unit's comprehensive electrical specs include overload, overvoltage and continuous short-circuit protections to keep you and your equipment shielded from common faults. Its 1.6kV isolation rating assures you that you're not at risk from voltage surges.
Related links
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP12-AW DC/DC Converter -12 V/ 500 mA 9V Input 12 W 65 °C Max Temp -40 °C Min
- Recom RP12-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +65°C Max Temp
- Recom RP12-AW DC/DC Converter -12 V/ 500 mA 18V Input 12 W 65 °C Max Temp -40 °C Min
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole, 64 °C Max Temp -40 °C Min
- Recom RP12-AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP20-AW DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp 90 °C Min
