Recom RP12-A DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 12 W, Through Hole, 72 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 7 units)*

$488.97

(exc. GST)

$537.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$488.97$69.853

*price indicative

RS Stock No.:
166-8819
Mfr. Part No.:
RP12-2415DA
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Output Current 2

-400mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

2064000h

Isolation Voltage

1.6kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

12W

Depth

10.2mm

Length

31.8mm

Standards/Approvals

RoHS

Series

RP12-A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

72°C

Efficiency

88%

COO (Country of Origin):
TW

Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-A Series


12W DIP24 Package

2:1 wide input range

Regulated output

Pi input filter

1.6kV input/output isolation

Continuous short circuit protection with automatic recovery

Overload protection

Shielded metal case with insulated base plate

Note

Operating temperature is with derating.

Standards

UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy