Murata Power Solutions MGJ2 DC/DC Converter, 5V dc/ 40 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 105 °C Max
- RS Stock No.:
- 816-3516
- Mfr. Part No.:
- MGJ2D151505SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 30 November 2026
- Plus 25 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $12.11 |
| 7 - 34 | $11.93 |
| 35 + | $9.84 |
*price indicative
- RS Stock No.:
- 816-3516
- Mfr. Part No.:
- MGJ2D151505SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 40mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Series | MGJ2 | |
| Width | 19.5mm | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 40mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MGJ2 | ||
Width 19.5mm | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is Ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
- RS Stock No. 8163516P
- Mfr. Part No. MGJ2D151505SC
Each (Supplied in a Tube)
$12.11
- RS Stock No. 8163528
- Mfr. Part No. MGJ2D152005SC
Each
$12.24
- RS Stock No. 8163528P
- Mfr. Part No. MGJ2D152005SC
Each (Supplied in a Tube)
$12.24
- RS Stock No. 1675965
- Mfr. Part No. MGJ2D122005SC
1 Tube of 25
$298.21
Related links
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ2 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max











