Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 16.5V dc Input, 13.5V Input 1 W, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$203.98

(exc. GST)

$224.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$203.98$8.159
2 - 3$199.48$7.979
4 +$195.20$7.808

*price indicative

RS Stock No.:
167-6056
Mfr. Part No.:
MER1S1505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

13.5V

Maximum Input Voltage

16.5V dc

Output Current 1

200mA

MTBF

7167000h

Number of Outputs

1

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

6

Package Type

SIP

Maximum Output Power

1W

Length

19.65mm

Series

MER1

Width

6.15mm

Depth

10.15mm

Weight

2.25g

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Efficiency

83.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series


1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout

Efficiency of up to 89%

Wide temperature performance of -40 to + 85°C at full 1W load

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.

Standards

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy