Murata Power Solutions MGJ2 DC/DC Converter, 5V dc/ 40 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 105 °C Max
- RS Stock No.:
- 162-0666
- Mfr. Part No.:
- MGJ2D151505SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$298.21
(exc. GST)
$328.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $298.21 | $11.928 |
*price indicative
- RS Stock No.:
- 162-0666
- Mfr. Part No.:
- MGJ2D151505SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 40mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 12.65mm | |
| Length | 19.65mm | |
| Series | MGJ2 | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 105°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 40mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 12.65mm | ||
Length 19.65mm | ||
Series MGJ2 | ||
Width 19.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 105°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is Ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ2 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
