Infineon STT2200N16P55XPSA1, Thyristor Module 1.6 kV 21 kA, 2.18 kA 200 mA 1.38 V 8-Pin
- RS Stock No.:
- 217-7202
- Mfr. Part No.:
- STT2200N16P55XPSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$894.75
(exc. GST)
$984.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $894.75 | - |
| 3 - 4 | $858.96 | 3% |
| 5 + | $836.64 | 6% |
*price indicative
- RS Stock No.:
- 217-7202
- Mfr. Part No.:
- STT2200N16P55XPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 2.18kA | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 21kA | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 8 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Series | sTT2200N16P55 | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.38V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 2.18kA | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 21kA | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 8 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Series sTT2200N16P55 | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.38V | ||
Automotive Standard No | ||
The Infineon Thyristor/Thyristor module is available in 55 mm power start 1600 V, 2200 A module for soft start applications in pressure contact technology. The main benefit of the design concept in comparison to existing soft starter solutions is one slim foot-print (55 mm) fitting 2200 A starting current which allows contactor compatible designs
One slim foot-print
Reduction to essential components
Integrated heatsink & no thermal grease
Thermal capacity directly coupled to silicon
Double side cooling
Less complexity – one fits all
Easy mounting
Faster time-to-market
Best Power to Price Ratio for cost sensitive applications
Related links
- Infineon 600 A 250 mA 1.27 V 7-Pin
- Infineon TD600N16KOFTIMHPSA1 600 A 250 mA 1.27 V 7-Pin
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon STT1900N16P55XPSA1 1900 A 200 mA 1.32 V 8-Pin
- Infineon STT800N16P55XPSA1 800 A 200 mA 1.56 V 8-Pin
- Infineon TT251N16KOFHPSA1 250 A 200 mA 1.4 V 7-Pin
- Infineon 280 A 150 mA 1.77 V
