TRACO POWER TEP 100 DC/DC Converter, 19.2V/, 36V Input 4.2 A, 18V Input, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 198-4639
- Mfr. Part No.:
- TEP 100-2415WIR-CMF
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $60.45
View bulk pricing optionsSubtotal (1 unit)*
$402.87
(exc. GST)
$443.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
- Plus 4 unit(s) shipping from 21 January 2027
- Plus 2 unit(s) shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $402.87 | - |
| 5 - 9 | $390.78 | $60.45 |
| 10 - 24 | $378.70 | $241.70 |
| 25 - 49 | $370.64 | $805.75 |
| 50 + | $362.58 | $2,014.50 |
*price indicative
- RS Stock No.:
- 198-4639
- Mfr. Part No.:
- TEP 100-2415WIR-CMF
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 19.2V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 4.2A | |
| Output Voltage 2 | 26.4V | |
| Number of Outputs | 1 | |
| MTBF | 331000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 100W | |
| Depth | 40.5mm | |
| Standards/Approvals | No | |
| Series | TEP 100 | |
| Width | 61mm | |
| Weight | 287g | |
| Length | 85mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 19.2V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 4.2A | ||
Output Voltage 2 26.4V | ||
Number of Outputs 1 | ||
MTBF 331000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 100W | ||
Depth 40.5mm | ||
Standards/Approvals No | ||
Series TEP 100 | ||
Width 61mm | ||
Weight 287g | ||
Length 85mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco 60 series, is a range of encapsulated high performance DC/DC converter modules with ultra wide input voltage ranges.
I/O isolation 2500VDC
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
Power good LED indicator
Remote on/off function
Related links
- TRACOPOWER TEP 100 DC/DC Converter 36V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 75V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 3200 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 18V Input 4.2 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 8400 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 3200 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 200WIRCMF DC/DC Converter 36V dc Input 7500 mA Chassis Mount, 75 °C Max Temp -40 °C
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input 8400 mA Chassis Mount, 75 °C Max Temp -40 °C Min Temp
