TRACOPOWER TEP 100 DC/DC Converter, 19.2V/, 75V dc Input 4.2 A, 36V Input, Chassis Mount, 75 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$377.41

(exc. GST)

$415.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.41

*price indicative

RS Stock No.:
666-2837
Mfr. Part No.:
TEP 100-4815-CMF
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

19.2V

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

4.2A

Output Voltage 2

26.4V

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

331000h

Output Voltage Adjustment Range

10 %

Input Ratio

2:1

Isolation Voltage

3kV dc

Maximum Output Power

100W

Length

85mm

Depth

40.5mm

Series

TEP 100

Width

61mm

Standards/Approvals

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

92%

COO (Country of Origin):
TW

TRACOPOWER TEP 100 Series DC-DC Converter, 92% Efficiency, 2.25kV DC Isolation Voltage - TEP 100-4815-CMF


This isolated DC-DC converter is designed for efficient and dependable power conversion. It accommodates a broad input voltage range of 36 to 75V DC, ensuring reliable performance in various industrial applications. The converter's features make it suitable for projects in automation, electronics, and electrical engineering, optimising its operation in demanding environments.

Features & Benefits


• Accommodates a broad input voltage range for diverse applications

• Provides a stable 24V output to ensure steady power supply

• Under voltage lock-out circuit improves safety and dependability

• Chassis mount design enables straightforward installation

• High efficiency allows for functioning in temperatures up to +60°C

• Optional DIN-rail mounting kit available for convenient integration

Applications


• Utilised as a power supply in automation systems

• Ideal for industrial devices that require consistent voltage

• Suitable for battery-operated equipment needing voltage regulation

• Appropriate for telecommunications setups requiring effective energy management

• Commonly used in medical devices that necessitate isolation

What is the maximum operating temperature for this device?


It can function reliably at temperatures up to +75°C.

Can this converter be used in outdoor applications?


It is primarily designed for indoor use due to its specific design characteristics.

How does the remote On/Off feature work?


This feature enables control by voltage signals to activate or deactivate the converter.

What is the input current at full load?


At full load, the input current is 2300mA.

Is it possible to adjust the output voltage?


Yes, the output voltage can be modified within a designated range using an external trim resistor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy