TRACO POWER TEP 100WIR DC/DC Converter, 12V dc/, 36V dc Input 8.4 mA, 9V Input, Chassis Mount, 75 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$260.14

(exc. GST)

$286.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$260.14
5 - 9$253.76
10 - 24$244.52
25 - 49$239.32
50 +$234.12

*price indicative

RS Stock No.:
812-5090
Mfr. Part No.:
TEP 100-2412WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

8.4mA

Mount Type

Chassis Mount

Number of Outputs

2

MTBF

410000h

Output Voltage Adjustment Range

10 %

Input Ratio

1:6

Number of Pins

9

Isolation Voltage

2.25kV dc

Package Type

Half Brick

Maximum Output Power

100W

Standards/Approvals

No

Width

61mm

Depth

12.7mm

Series

TEP 100WIR

Length

57.9mm

Efficiency

90%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TEP 100WIR Series DC-DC Converter, Isolated, Dual Output - TEP 100-2412WIR


This Traco Power DC-DC converter is a reliable and efficient solution for various industries. With an isolated design and chassis mount compatibility, this converter offers superior performance with a power rating of 100W. This series ensures stability and precision in a compact package, making it ideal for critical applications.

Features & Benefits


• Isolated design for enhanced safety and precision

• Chassis mount feature for easy installation in various systems

• 100W power rating for demanding applications

• TEP 100WIR series ensures superior performance and stability

• ±12V output voltage for versatile functionality

• 24V input voltage range for compatibility with different setups

• High efficiency ensures minimal energy loss

• Railway approved, meeting industry standards for reliable operation

Applications


• Railway systems for efficient power distribution

• Industrial control applications where reliability is crucial

• Automation systems where precision is required

• Telecom and datacom setups for stable power management

• Any system requiring a high-performance DC-DC converter

Can it handle a wide input voltage range?


Yes, it can handle input voltages ranging from 9V to 36V DC.

Will it work in harsh environments?


Yes, the converter is designed to operate in temperatures ranging from -40°C to +75°C.

Is it suitable for on-board power distribution in railway systems?


Yes, this converter is railway approved and meets the necessary standards for onboard use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy