Recom R-78T DC/DC Converter, 15V dc, 42 V dc/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.20

(exc. GST)

$24.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$22.20
7 - 12$21.95
13 +$21.45

*price indicative

Packaging Options:
RS Stock No.:
811-1426
Mfr. Part No.:
R-78T12-1.0/AC-TRAY
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc, 42V dc

Maximum Input Voltage

42V dc

Minimum Input Voltage

7V

Mount Type

Surface

Number of Outputs

1

MTBF

367000h

Ripple and Noise

100mV

Number of Pins

3

Output Current 1

1A

Package Type

SIP-3

Depth

10mm

Length

23mm

Width

25mm

Standards/Approvals

RoHS 2011/65/EU

Weight

4.5g

Series

R-78T

Efficiency

95%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 12V DC Output Voltage, 1A Output Current - R-78T Series - R-78T12-1.0/AC-TRAY


Step down the supply voltage in your system with this DC-DC converter from RECOM. When supplied with an input voltage between 15 and 42V DC, it produces the constant output voltage of 12V DC needed by many low-power systems. As it has a broad operating temperature range between -40°C and +85°C, the device is suitable for use in demanding conditions. Its high efficiency level of 92 to 95% power loss is minimal, so you can be sure of reliable performance. Built-in short circuit protection helps to keep downstream equipment safe from electrical damage.

Features & Benefits


• Mean time between failures of 367,000 hours at +25°C ensures reliability with minimal maintenance

• Light weight of 4.5g for easy handling

• Free Air convection cooling method helps prevent overheating, so there's no need for a heat sink

Applications


• Renewable energy systems

• Medical equipment

• Smart lighting

• Automotive industry

Can I install this converter in small spaces?


Yes, this DC-DC converter has Compact dimensions of 23.7 (L) x 27.2 (W) x 10mm (H), so it takes up minimal space in your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy