Murata Power Solutions NMG DC-DC Converter, 9V dc/ 222mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C
- RS Stock No.:
- 796-2318
- Mfr. Part No.:
- NMG2409SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-2318
- Mfr. Part No.:
- NMG2409SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 222mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Series | NMG | |
| Load Regulation | 0.04 | |
| Maximum Temperature | +85°C | |
| Efficiency | 87.5% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 222mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.15mm | ||
Length 19.65mm | ||
Series NMG | ||
Load Regulation 0.04 | ||
Maximum Temperature +85°C | ||
Efficiency 87.5% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMG DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMK Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Murata Power Solutions NML DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- Murata Power Solutions MEJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
