Murata Power Solutions NMG DC/DC Converter, 9V dc/ 222 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-6104
- Mfr. Part No.:
- NMG1509SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-6104
- Mfr. Part No.:
- NMG1509SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 13.5V | |
| Maximum Input Voltage | 16.5V dc | |
| Output Current 1 | 222mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 6h | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Weight | 2.8g | |
| Length | 19.65mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.15mm | |
| Series | NMG | |
| Width | 19.65mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86.5% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 13.5V | ||
Maximum Input Voltage 16.5V dc | ||
Output Current 1 222mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 6h | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Weight 2.8g | ||
Length 19.65mm | ||
Standards/Approvals RoHS | ||
Depth 10.15mm | ||
Series NMG | ||
Width 19.65mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86.5% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- XP Power IML02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV 2HI DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 16.5V Input Through Hole 85 °C
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
