Murata Power Solutions NML DC-DC Converter, 9V dc/ 222mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
- RS Stock No.:
- 689-5245
- Mfr. Part No.:
- NML0509SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5245
- Mfr. Part No.:
- NML0509SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 222mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10mm | |
| Length | 14mm | |
| Series | NML | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 222mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10mm | ||
Length 14mm | ||
Series NML | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NMG DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- Murata Power Solutions NML DC/DC Converter, 9V dc/ 222 mA Output
- Murata Power Solutions NMG DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C
- Murata Power Solutions NMK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- Murata Power Solutions NMK Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- XP Power IU DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
