TRACO POWER DC/DC Converter, 15V/ 5 A, 160V Input, 43V Input 75 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Metal

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$213.04

(exc. GST)

$234.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$213.04-
5 - 9$206.652%
10 - 24$200.256%
25 - 49$195.988%
50 +$191.7310%

*price indicative

RS Stock No.:
781-6944
Mfr. Part No.:
TEP 75-7213WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

43V

Maximum Input Voltage

160V

Output Current 1

5A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

495000h

Number of Outputs

5

Isolation Voltage

2.25kV

Maximum Output Power

75W

Package Type

Metal case

Standards/Approvals

No

Depth

12.7mm

Length

61mm

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series


75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Ultra wide 4:1 input voltage range

Soft start

Full load operation up to 60°C with convection cooling

Remote On/Off

Output current limitation

Under voltage lockout

Reverse input voltage protection

Over temperature, over voltage and short circuit protection

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 75-24xx : see stock number 745-1228 (L1) and (L2)
TEP 75-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy