TRACOPOWER DC/DC Converter, 28V/ 5 A, 36V Input, 9V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half Brick
- RS Stock No.:
- 754-1404
- Mfr. Part No.:
- TEP 160-2416WIR
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$335.59
(exc. GST)
$369.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $335.59 |
| 5 - 9 | $331.48 |
| 10 - 24 | $323.75 |
| 25 - 49 | $315.03 |
| 50 + | $306.77 |
*price indicative
- RS Stock No.:
- 754-1404
- Mfr. Part No.:
- TEP 160-2416WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 1:6 | |
| MTBF | 350000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 10 to -20 % | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 160W | |
| Package Type | Half Brick | |
| Standards/Approvals | No | |
| Length | 61mm | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 1:6 | ||
MTBF 350000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 10 to -20 % | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 160W | ||
Package Type Half Brick | ||
Standards/Approvals No | ||
Length 61mm | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
Traco 142-182W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160WIR
142-182W single output isolated PCB mount DC-DC converters in a sealed metal half brick package. These isolated railway compliant DC-DC converters have a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. When used with a heatsink (stock number 706-6420) this temperature can be increased up to 60°C.
Compact half brick design
Wide 4:1 input voltage range
Adjustable output voltage
EN50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A/B with external components
Traco - 75W to 240W - TEP Series
Note
For suitable heatsink see stock number 706-6420
MTBF to MIL-HDBK-217F, at +25°C
Derate 1.5%/K above +25°C without heatsink
Derate 1.5%/K above +40°C with heatsink
MTBF to MIL-HDBK-217F, at +25°C
Derate 1.5%/K above +25°C without heatsink
Derate 1.5%/K above +40°C with heatsink
Standards
EN 50155, UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half Brick
- TRACOPOWER DC/DC Converter 36V Input 3.6 mA 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 75V Input 3.6 mA 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter 160V Input 3.6 mA 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter 36V Input 2.1 mA 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
