TRACO POWER DC/DC Converter, 28V/ 2.7 A, 75V Input, 18V Input 76 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- RS Stock No.:
- 781-6934
- Mfr. Part No.:
- TEP 75-4816WI
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$182.19
(exc. GST)
$200.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $182.19 |
| 5 - 9 | $178.99 |
| 10 - 24 | $175.70 |
| 25 - 49 | $172.29 |
| 50 + | $169.29 |
*price indicative
- RS Stock No.:
- 781-6934
- Mfr. Part No.:
- TEP 75-4816WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 2.7A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 495000h | |
| Isolation Voltage | 2.25kV | |
| Package Type | Metal case | |
| Maximum Output Power | 76W | |
| Length | 61mm | |
| Depth | 12.7mm | |
| Standards/Approvals | No | |
| Efficiency | 0% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V | ||
Output Current 1 2.7A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 495000h | ||
Isolation Voltage 2.25kV | ||
Package Type Metal case | ||
Maximum Output Power 76W | ||
Length 61mm | ||
Depth 12.7mm | ||
Standards/Approvals No | ||
Efficiency 0% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series
75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Ultra wide 4:1 input voltage range
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Traco - 75W to 240W - TEP Series
Note
MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 75-24xx : see stock number 745-1228 (L1) and (L2)
TEP 75-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)
For suitable common mode chokes:
TEP 75-24xx : see stock number 745-1228 (L1) and (L2)
TEP 75-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
- RS Stock No. 7066385
- Mfr. Part No. TEP 75-4812WI
Each
$182.19
- RS Stock No. 7816940
- Mfr. Part No. TEP 75-7212WI
Each
$213.04
- RS Stock No. 7816922
- Mfr. Part No. TEP 75-2416WI
Each
$182.19
- RS Stock No. 7816950
- Mfr. Part No. TEP 75-7212WI-CMF
Each
$363.86
Related links
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEP 75WI DC/DC Converter 75V dc Input 2.7 A Chassis Mount, 75 °C Max Temp -40 °C Min









