XP Power DTJ20 DC/DC Converter, 12V dc/, 75V dc Input 1.67 A, 18V Input, DIN Rail, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 193-5900
- Distrelec Article No.:
- 301-83-436
- Mfr. Part No.:
- DTJ2048S12-D
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $5.45
View bulk pricing optionsSubtotal (1 unit)*
$72.64
(exc. GST)
$79.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.64 | - |
| 5 - 9 | $71.55 | $5.45 |
| 10 - 24 | $69.88 | $27.60 |
| 25 - 49 | $68.05 | $114.75 |
| 50 + | $66.37 | $313.50 |
*price indicative
- RS Stock No.:
- 193-5900
- Distrelec Article No.:
- 301-83-436
- Mfr. Part No.:
- DTJ2048S12-D
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.67A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 380000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 20W | |
| Depth | 19.4mm | |
| Length | 76.2mm | |
| Series | DTJ20 | |
| Standards/Approvals | No | |
| Width | 31.4mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.67A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 380000h | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Input Ratio 4:1 | ||
Maximum Output Power 20W | ||
Depth 19.4mm | ||
Length 76.2mm | ||
Series DTJ20 | ||
Standards/Approvals No | ||
Width 31.4mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.
Regulated single & dual outputs from 3.3V to 48VDC
Wide 4:1 input range
Chassis mount with optional DIN rail clip
Remote On/Off & voltage trim function
3kVDC isolation
-40 °C to +100°C operating temperature
Full power to 80°C
3 year warranty
Related links
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 0.84 A DIN Rail
- XP Power DTJ20 DC/DC Converter 36V Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 0.67 A DIN Rail
- XP Power DTJ20 DC/DC Converter 36V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 5.5 A DIN Rail 6-Pin
