MEAN WELL RSD 150 DC/DC Converter, 12V dc/, 143V dc Input 0 pA, 67.2V Input, Chassis Mount, 55 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$166.56

(exc. GST)

$183.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$166.56
5 - 9$163.09
10 - 24$158.11
25 - 49$154.29
50 +$150.96

*price indicative

RS Stock No.:
753-7859
Distrelec Article No.:
301-56-953
Mfr. Part No.:
RSD-150D-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

67.2V

Maximum Input Voltage

143V dc

Output Current 1

0pA

Output Current 2

12.5A

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

223200h

Ripple and Noise

120mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

4kV dc

Maximum Output Power

150W

Series

RSD 150

Depth

36mm

Width

77mm

Length

189mm

Weight

800g

Standards/Approvals

EN/IEC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Efficiency

92%

COO (Country of Origin):
TW

Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series


150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2:1 wide input range

Up to 92% efficiency

4000VDC I/O isolation

Compliance to EN50155 (railway certification)

Free air convection cooling

Semi-encapsulated for PCB protection

Built-in constant current limiting circuit

Use of 105°C long life electrolytic capacitors

100% full load burn-in test

5G anti-vibration ability

LED indication for power-on

Short circuit, overload, over voltage, over temperature and input reverse polarity protection

EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50121-3-2

Note

MTBF to MIL-HDBK-217F (25°C )
Power derates above 55°C (without base plate), no derating with base plate

Standards

Meet IEC60950-1(LVD)
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy