MEAN WELL RSD 200 DC/DC Converter, 24V dc/, 110V dc Input 8.4 A, 67.2V Input, Chassis, 70 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $10.10

View bulk pricing options

Subtotal (1 unit)*

$165.00

(exc. GST)

$181.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$165.00-
5 - 9$162.98$10.10
10 - 24$159.19$58.10
25 - 49$154.94$251.50
50 +$150.87$706.50

*price indicative

RS Stock No.:
753-7887
Distrelec Article No.:
301-56-959
Mfr. Part No.:
RSD-200D-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

110V dc

Minimum Input Voltage

67.2V

Output Current 1

8.4A

Output Current 2

8.4A

Mount Type

Chassis

MTBF

218200h

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

4kV dc

Input Ratio

2:1

Maximum Output Power

201.6W

Weight

940g

Length

191mm

Standards/Approvals

EN/IEC

Depth

40mm

Series

RSD 200

Width

40mm

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

70°C

Mean Well 200W Railway Certified Regulated Isolated DC-DC Converter - RSD 200 Series


200W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 39mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2:1 wide input range

Up to 91% efficiency

4000VDC I/O isolation

Compliance to EN50155 (railway certification)

Free air convection cooling

Semi-encapsulated for PCB protection

Built-in constant current limiting circuit

Use of 105°C long life electrolytic capacitors

100% full load burn-in test

LED indication for power-on

5G anti-vibration ability

Short circuit, overload, over voltage and over temperature protection

Compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50155(EN50121-3-2)

Note

MTBF to MIL-HDBK-217F (25°C )
Power derates above 55°C (without base plate), no derating with base plate

Standards

Meets IEC60950-1(LVD)
Meets EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy