MEAN WELL RSD-100 DC/DC Converter, 143V dc, 67.2 V dc/, 154V Input, 57.6V Input, Chassis Mount, +55 °C Max Temp -40 °C
- RS Stock No.:
- 632-259
- Mfr. Part No.:
- RSD-100D-5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$153.61
(exc. GST)
$168.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.61 |
*price indicative
- RS Stock No.:
- 632-259
- Mfr. Part No.:
- RSD-100D-5
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 143V dc, 67.2V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 57.6V | |
| Maximum Input Voltage | 154V | |
| Mount Type | Chassis Mount | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 100W | |
| Width | 68mm | |
| Standards/Approvals | Design refer to BS EN/EN62368-1, EAC TP TC 004 Approved, AS/NZS 62368-1, IEC 62368-1, UL 62368-1 | |
| Series | RSD-100 | |
| Depth | 36mm | |
| Length | 161mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 143V dc, 67.2V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 57.6V | ||
Maximum Input Voltage 154V | ||
Mount Type Chassis Mount | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Maximum Output Power 100W | ||
Width 68mm | ||
Standards/Approvals Design refer to BS EN/EN62368-1, EAC TP TC 004 Approved, AS/NZS 62368-1, IEC 62368-1, UL 62368-1 | ||
Series RSD-100 | ||
Depth 36mm | ||
Length 161mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 100W railway single output DC-DC converter complies with BS EN/EN50155 and BS EN/EN45545-2 railway standards. It features a 2:1 wide input range, 4000VDC input/output isolation, and a built-in constant current limiting circuit. Protections include short circuit, overload, over voltage, over temperature, and input reverse polarity. The unit is half encapsulated and cooled by free air convection.
1U low profile 36mm
All using 105°C long life electrolytic capacitors
LED indicator for power on
100% full load burn-in test
Related links
- MEAN WELL RSD-150 DC/DC Converter 67.2 V dc/ 57.6V Input, Chassis Mount 40 °C Min Temp
- MEAN WELL RSD 100 DC/DC Converter 110V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 100 DC/DC Converter 110V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 143V dc Input 0 A Chassis Mount, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD-300 DC/DC Converter 21.6V Input Chassis Mount 40 °C Min Temp
- MEAN WELL RSD 300 DC/DC Converter 143V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL SD-100 DC/DC Converter 96V dc Input 20 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL RSD 100 DC/DC Converter 48V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
