MEAN WELL RSD 150 DC/DC Converter, 12V dc/, 24V dc Input 12.5 A, 16.8V Input, Chassis, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 753-7837
- Distrelec Article No.:
- 301-56-949
- Mfr. Part No.:
- RSD-150B-12
- Brand:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$140.70
(exc. GST)
$154.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 05 March 2027
- Plus 15 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $140.70 | - |
| 5 - 9 | $136.48 | 2% |
| 10 - 24 | $132.39 | 5% |
| 25 - 124 | $128.40 | 8% |
| 125 + | $124.56 | 11% |
*price indicative
- RS Stock No.:
- 753-7837
- Distrelec Article No.:
- 301-56-949
- Mfr. Part No.:
- RSD-150B-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 12.5A | |
| Output Current 2 | 12.5A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 223200h | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 4kV dc | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 150W | |
| Length | 189mm | |
| Weight | 800g | |
| Depth | 36mm | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC | |
| Series | RSD 150 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 12.5A | ||
Output Current 2 12.5A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 223200h | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 4kV dc | ||
Input Ratio 2:1 | ||
Maximum Output Power 150W | ||
Length 189mm | ||
Weight 800g | ||
Depth 36mm | ||
Width 36mm | ||
Standards/Approvals EN/IEC | ||
Series RSD 150 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 90% | ||
Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series
150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.
2:1 wide input range
Up to 92% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
LED indication for power-on
Short circuit, overload, over voltage, over temperature and input reverse polarity protection
EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50121-3-2
Note
MTBF to MIL-HDBK-217F (25°C )
Power derates above 55°C (without base plate), no derating with base plate
Power derates above 55°C (without base plate), no derating with base plate
Standards
Meet IEC60950-1(LVD)
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC
Related links
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 6.3 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 30 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 48V dc Input 12.5 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 48V dc Input 6.3 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 110V dc Input 6.3 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 100 DC/DC Converter 24V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-150 DC/DC Converter 67.2 V dc/ 57.6V Input, Chassis Mount 40 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
